You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8015ARZ

Transimpedance Amplifier, 5 V, 240 MHz, -350 µA, 350 µA, 1 V, SOIC

ANALOG DEVICES AD8015ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8015ARZ
Order Code:
2102501
Technical Datasheet:
AD8015ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8015ARZ is a wide bandwidth, single supply Transimpedance Amplifier optimized for use in a fibre optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. The 240MHz bandwidth enables application in FDDI receivers and SONET/SDH receivers with data rates up to 155Mbps. This high bandwidth supports data rates beyond 300Mbps. The differential outputs drive ECL directly or can drive a comparator/fibre optic post amplifier. In addition to fibre optic applications, silicon alternative to GaAs-based transimpedance amplifier is ideal for systems requiring a wide dynamic range preamplifier or single ended to differential conversion. The IC can be used with a standard ECL power supply (-5.2V) or a PECL (+5V) power supply, the common mode at the output is ECL compatible.
  • Wide bandwidth, low noise
  • 500ps Pulse width modulation
  • 1.5ns Rise time/fall time
  • Wide dynamic range
  • -36dBm at 155.52Mbps Optical sensitivity
  • 5V at 25mA Low power

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
240MHz

:
-350µA

:
350µA

:
1V

:
SOIC

:
8Pins

:
50ohm

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$14.78 ( $17.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.78 ($17.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.34 ($15.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.72 ($14.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $12.31 ($14.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.55 ($12.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $9.72 ($11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --