You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8042ARZ

Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 200 V/µs, 3V to 12V, SOIC, 8 Pins

AD8042ARZ - Operational Amplifier, Dual, 2 Amplifier, 160 MHz, 200 V/µs, 3V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8042ARZ
Order Code:
2112573
Technical Datasheet:
AD8042ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8042ARZ is a Dual 160MHz Rail to Rail Amplifier with disable designed to operate on +3, +5 or ±5V supplies. It has true single-supply capability with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The output voltage swing extends to within 30mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1dB to 14MHz while offering differential gain and phase error of 0.04% and 0.06° on a single 5V supply. This makes it ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8042 offers a low power supply current of 12mA maximum and can run on a single 3.3V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical.
  • Output swings to within 30mV of either rail
  • Input voltage range extends 200mV below ground
  • No phase reversal with inputs 0.5V beyond supplies
  • Low power of 5.2mA per amplifier
  • High speed and fast settling on 5V
  • 0.02% Differential gain error
  • 0.04° Differential phase error
  • Low distortion
  • Good video specifications (RL = 150R, G = +2)

Applications

Imaging, Video & Vision, Signal Processing, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
160MHz

:
200V/µs

:
3V to 12V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$9.52 ( $10.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.52 ($10.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.55 ($9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.09 ($9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.64 ($7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.95 ($6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.75 ($6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange