You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8099ACPZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

AD8099ACPZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 510 MHz, 1.35 kV/µs, 5V to 12V, LFCSP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8099ACPZ-REEL7
Order Code:
2460978
Product Range
AD8099 Series
Technical Datasheet:
AD8099ACPZ-REEL7   Datasheet
See all Technical Docs

Product Overview

The AD8099ACPZ-REEL7 is an ultralow distortion high speed Operational Amplifier for use with DAC buffers. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI's proprietary next generation XFCB process enables such high-performance amplifiers with relatively low power. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/µs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18ns and recovers from overdrive in 50ns.
  • New pinout
  • 15mA Supply current
  • 0.5mV Maximum offset voltage

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
510MHz
:
1.35kV/µs
:
5V to 12V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
AD8099 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

100 total stock globally

Available until stock is exhausted

100 available for next business day delivery
$3.94 ( $4.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.94 ($4.53)