You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8130ARZ

Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 73 dB, 270 MHz, -40 °C, 85 °C

AD8130ARZ - Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 73 dB, 270 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8130ARZ
Order Code:
9604278
Product Range
AD8130 Series
Technical Datasheet:
AD8130ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8130ARZ is a 270MHz Differential Receiver Amplifier designed as receiver for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analogue or digital video signals and for high speed data transmission. It is differential to single ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The amplifier has very high input impedance on both inputs, regardless of the gain setting.
  • High speed
  • High CMRR
  • 1MR Differential high input impedance
  • 12.5nV/√Hz Low noise
  • Low distortion
  • -79dBc Worst harmonic at 5MHz
  • User-adjustable gain
  • No external components for G = +1

Applications

Signal Processing, Sensing & Instrumentation

Product Information


:
1Amplifiers

:
1.8mV

:
73dB

:
270MHz

:
-40°C

:
85°C

:
SOIC

:
8Pins

:
± 2.25V to ± 12.6V

:
1100V/µs

:
AD8130 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

69 total stock globally Need more?

69 available for 5 - 6 business days delivery

$7.83 ( $9.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.83 ($9.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.03 ($8.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.64 ($7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.47 ($6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.90 ($5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.73 ($5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $4.29 ($4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.