You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8130ARZ - 

Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 73 dB, 270 MHz, -40 °C, 85 °C

AD8130ARZ - Differential Amplifier, Low Cost, 1 Amplifiers, 1.8 mV, 73 dB, 270 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8130ARZ
Order Code:
9604278
Product Range
AD8130 Series
Technical Datasheet:
AD8130ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8130ARZ is a 270MHz Differential Receiver Amplifier designed as receiver for the transmission of high speed signals over twisted-pair cables to work with the AD8131 or AD8132 drivers. Either can be used for analogue or digital video signals and for high speed data transmission. It is differential to single ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amp or for converting differential signals to single-ended signals. The AD8130 is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. The amplifier has very high input impedance on both inputs, regardless of the gain setting.
  • High speed
  • High CMRR
  • 1MR Differential high input impedance
  • 12.5nV/√Hz Low noise
  • Low distortion
  • -79dBc Worst harmonic at 5MHz
  • User-adjustable gain
  • No external components for G = +1

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
1Amplifiers
:
1.8mV
:
73dB
:
270MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 2.25V to ± 12.6V
:
1100V/µs
:
AD8130 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

483 total stock globally

214 available for 4 - 5 business days delivery
269 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$6.57 ( $7.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.57 ($7.56)
  ( )
10+ $5.88 ($6.76)
  ( )
25+ $5.27 ($6.06)
  ( )
50+ $5.03 ($5.78)
  ( )
100+ $4.81 ($5.53)
  ( )
250+ $4.36 ($5.01)
  ( )
500+ $3.93 ($4.52)