You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8132ARMZ - 

Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 1.015 dB, 360 MHz, -40 °C, 125 °C

AD8132ARMZ - Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 1.015 dB, 360 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8132ARMZ
Order Code:
1660958
Product Range
AD8132 Series
Technical Datasheet:
AD8132ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8132ARMZ is a Differential or Single-ended Input to Differential Output Amplifier with resistor set gain. The AD8132 is a major advancement over op-amp for driving differential input ADCs or for driving signals over long lines. The AD8132 has unique internal feedback feature that provides output gain and phase matching balanced to -68dB at 10MHz, suppressing harmonics and reducing radiated EMI. Manufactured using the next-generation of Analog Devices, Inc., XFCB bipolar process, the AD8132 has a -3dB bandwidth of 350MHz and delivers a differential signal with -99dBc SFDR at 5MHz. The AD8132 eliminates the need for a transformer with high performance ADCs, preserving the low frequency and DC information. The common-mode level of the differential output is adjustable by applying a voltage on the VOCM pin, easily level shifting the input signals for driving single supply ADCs. Fast overload recovery preserves sampling accuracy.
  • Internal common-mode feedback
  • Separate input to set the common-mode output voltage
  • -68dB at 10MHz Improved gain and phase balance
  • -99dBc SFDR at 5MHz, 800R load Low distortion
  • 10.7mA at 5V Low power
  • 250mW Internal power dissipation
  • 150°C Junction temperature

Applications

Signal Processing, Automotive, Industrial

Product Information

:
1Amplifiers
:
7mV
:
1.015dB
:
360MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
± 1.35V to ± 5.5V
:
1200V/µs
:
AD8132 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

157 total stock globally

157 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 7/01/20
500 will be available for delivery on 27/10/19

More stock available week commencing 27/04/20

$6.96 ( $8.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.96 ($8.00)
  ( )
10+ $6.21 ($7.14)
  ( )
25+ $5.59 ($6.43)
  ( )
50+ $5.34 ($6.14)
  ( )
100+ $5.10 ($5.86)
  ( )
250+ $4.61 ($5.30)
  ( )
500+ $4.14 ($4.76)