You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8132ARZ
Differential Amplifier, High Speed, 1 Amplifiers, 7 mV, 1.015 dB, 350 MHz, -40 °C, 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8132ARZ
- Order Code:
- 9426043
- Product Range
- AD8132 Series
- Technical Datasheet:
- AD8132ARZ Datasheet
Product Range Selector (AD8132 Series)
See all from this product rangeProduct Overview
- High speed
- Resistor set gain
- Internal common-mode feedback
- -68dB at 10MHz Improved gain and phase balance
- Separate input to set the common-mode output voltage
- -99dBc SFDR at 5MHz, 800R load low distortion
- 10.7mA at 5V Low power
Applications
Signal Processing, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 7mV
- :
- 1.015dB
- :
- 350MHz
- :
- -40°C
- :
- 125°C
- :
- SOIC
- :
- 8Pins
- :
- ± 1.35V to ± 5.5V
- :
- 1200V/µs
- :
- AD8132 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
1,549 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/04/21
261 available for 5 - 6 business days delivery
1,288 UK Stock: Order before 23:35 Mon-Fri (excluding National Holidays)
261 SG Stock: Order before 16:30 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.24 ($8.33) | ( ) |
10+ | $6.49 ($7.46) | ( ) |
25+ | $6.14 ($7.06) | ( ) |
100+ | $5.05 ($5.81) | ( ) |
250+ | $4.52 ($5.20) | ( ) |
500+ | $4.37 ($5.03) | ( ) |
1000+ | $4.06 ($4.67) | ( ) |
Pricing is unavailable. Please contact customer services.