You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8139ARDZ - 

Differential Amplifier, ADC Driver, 1 Amplifiers, 500 µV, 1.001 dB, 440 MHz, -40 °C, 125 °C

AD8139ARDZ - Differential Amplifier, ADC Driver, 1 Amplifiers, 500 µV, 1.001 dB, 440 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8139ARDZ
Order Code:
8397864
Product Range
AD8139 Series
Technical Datasheet:
AD8139ARDZ   Datasheet
See all Technical Docs

Product Overview

The AD8139ARDZ is a Low Noise Rail-to-rail Differential ADC Driver ideal choice for driving ADCs with resolutions to 18-bits. It is easy to apply and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. Simple external feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. This ADC driver is manufactured on proprietary, second-generation XFCB process, enabling it to achieve low levels of distortion with input voltage noise of only 2.25nV/√Hz.
  • Low noise
  • Low harmonic distortion
  • High speed
  • 69dB Output balance at 1MHz
  • 80dB DC CMRR
  • ±0.5mV Maximum low offset
  • 0.5µA Maximum low input offset current
  • Differential-to-differential or single-ended-to-differential operation
  • Adjustable output common-mode voltage

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
500µV
:
1.001dB
:
440MHz
:
-40°C
:
125°C
:
SOIC
:
8Pins
:
4.5V to ± 6V
:
800V/µs
:
AD8139 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8139ARDZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $4.63 ($5.32)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

278 total stock globally

278 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$13.65 ( $15.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.65 ($15.70)
  ( )
10+ $12.29 ($14.13)
  ( )
25+ $11.57 ($13.31)
  ( )
50+ $10.88 ($12.51)
  ( )
100+ $10.32 ($11.87)
  ( )
250+ $9.69 ($11.14)
  ( )
500+ $8.80 ($10.12)
  ( )
1000+ $7.54 ($8.67)
  ( )
2500+ $7.44 ($8.56)