You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD820ARZ

Operational Amplifier, Single, 1 Amplifier, 1.9 MHz, 3 V/µs, 5V to 36V, SOIC, 8 Pins

AD820ARZ - Operational Amplifier, Single, 1 Amplifier, 1.9 MHz, 3 V/µs, 5V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD820ARZ
Order Code:
9426469
Product Range
AD820 Series
Technical Datasheet:
AD820ARZ   Datasheet
See all Technical Docs

Product Overview

The AD820ARZ is a precision, low power FET input Operational Amplifier that can operate from a single supply of 5 to 36V or dual supplies of ±2.5 to ±18V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing this to accommodate input signals below ground in the 1-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. This drives up to 350pF of direct capacitive load and provides a minimum output current of 15mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user.
  • Input voltage range extends below ground
  • Excellent load drive
  • Excellent AC performance for low power
  • 800µA Maximum quiescent current
  • 1.8MHz Unity-gain bandwidth
  • Excellent DC performance
  • 13nV/√Hz at 10kHz Low noise

Applications

Power Management, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.9MHz

:
3V/µs

:
5V to 36V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
AD820 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected
Best Seller

10,824 total stock globally Need more?

10,173 available for 4 - 5 business days delivery
651 available for 5 - 6 business days delivery

$9.75 ( $11.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.75 ($11.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.91 ($9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.48 ($8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.81 ($7.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.12 ($7.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.51 ($6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.80 ($5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.