You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD8236ARMZ - 

Instrument Amplifier, 1 Amplifier, 3.5 mV, 0.011 V/µs, 23 kHz, 1.8V to 5.5V, MSOP

AD8236ARMZ - Instrument Amplifier, 1 Amplifier, 3.5 mV, 0.011 V/µs, 23 kHz, 1.8V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8236ARMZ
Order Code:
1827362
Technical Datasheet:
AD8236ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8236ARMZ is a 40µA Micropower Instrumentation Amplifier with Zero Crossover Distortion that has rail-to-rail outputs and can operate on voltages as low as 1.8V. Its 40µA maximum supply current makes it an excellent choice in battery-powered applications. The amplifier's high input impedance, low input bias current of 1pA, high CMRR of 110dB (G = 100), small size and low power offer tremendous value. It has a wider common-mode voltage range than typical three-op-amp instrumentation amplifiers, making this a great solution for applications that operate on a single 1.8 or 3V supply. An innovative input stage allows for a wide rail-to-rail input voltage range without the crossover distortion common in other designs.
  • 1pA Input bias current
  • 0.5pA Input offset current
  • Space-saving
  • Zero input crossover distortion
  • Gain set with single resistor

Applications

Medical, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
3.5mV
:
0.011V/µs
:
23kHz
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
Rail to Rail
:
94dB
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8236ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $7.86 ($9.04)   ( ) 10+ $7.07 ($8.13)   ( ) 100+ $5.79 ($6.66)   ( ) 250+ $5.43 ($6.24)   ( ) 500+ $4.92 ($5.66)   ( ) 1000+ $4.16 ($4.78)   ( ) 2500+ $3.95 ($4.54)   ( ) 5000+ $3.80 ($4.37)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.38 ($3.89)   ( ) 25+ $2.82 ($3.24)   ( ) 100+ $2.56 ($2.94)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.38 ($3.89)   ( ) 25+ $2.82 ($3.24)   ( ) 100+ $2.56 ($2.94)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $3.38 ($3.89)   ( ) 25+ $2.82 ($3.24)   ( ) 100+ $2.56 ($2.94)   ( ) More Pricing...

Restricted Item Add

Related Searches

100 total stock globally

100 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$4.42 ( $5.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.42 ($5.08)
  ( )
10+ $3.93 ($4.52)
  ( )
25+ $3.54 ($4.07)
  ( )
50+ $3.38 ($3.89)
  ( )
100+ $3.24 ($3.73)
  ( )
250+ $2.93 ($3.37)