You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD823AARMZ

Operational Amplifier, Dual, 2 Amplifier, 19 MHz, 35 V/µs, 3V to 36V, MSOP, 8 Pins

AD823AARMZ - Operational Amplifier, Dual, 2 Amplifier, 19 MHz, 35 V/µs, 3V to 36V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD823AARMZ
Order Code:
2353504
Technical Datasheet:
AD823AARMZ   Datasheet
See all Technical Docs

Product Overview

The AD823AARMZ is a precision dual JFET input Operational Amplifier manufactured in the extra fast complementary bipolar (XFCB) process. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. Output voltage swing extends to within 17mV of each rail for IOUT<=100µA, providing outstanding output dynamic range. An offset voltage of 700µV maximum, an offset voltage drift of 1µV/°C, typical input bias currents of 0.3pA and low input voltage noise provide DC precision with source impedances up to 1GR. The AD823A provides 17MHz, -3dB bandwidth, -110dB THD at 20kHz and a 30V/µs slew rate with a low supply current of 2.6mA per amplifier. The AD823A drives more than 1000pF of direct capacitive load as a follower and provides a linear output current of 40mA, 0.5V from the supply rails. This lets the amplifier handle a wide range of load conditions.
  • No phase inversion with inputs to the supply rails
  • High load drive
  • Excellent AC performance on 2.6mA/amplifier
  • Good DC performance
  • 325ns Settling time to 0.01% (2V step)
  • -108dBc at 20kHz (G=-1, RL=2kR) Low distortion
  • 700µV Maximum input offset voltage
  • 1µV/°C Offset voltage drift
  • 25pA Maximum input bias current

Applications

Test & Measurement, Signal Processing, Medical

Product Information


:
2 Amplifier

:
19MHz

:
35V/µs

:
3V to 36V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD823AARMZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $4.85 ($5.58)   ( ) 10+ $4.35 ($5.00)   ( ) 25+ $4.15 ($4.77)   ( ) 50+ $4.01 ($4.61)   ( ) 100+ $3.41 ($3.92)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.77 ($4.34)   ( ) 10+ $3.37 ($3.88)   ( ) 25+ $3.19 ($3.67)   ( ) 50+ $3.18 ($3.66)   ( ) 100+ $2.64 ($3.04)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

39 total stock globally Need more?

39 available for 4 - 5 business days delivery

$11.33 ( $13.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.33 ($13.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.24 ($11.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.76 ($11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.10 ($9.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.38 ($8.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.91 ($7.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.