You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD824ARZ-14

Operational Amplifier, Quad, 4 Amplifier, 2 MHz, 2 V/µs, 3V to 30V, SOIC, 14 Pins

AD824ARZ-14 - Operational Amplifier, Quad, 4 Amplifier, 2 MHz, 2 V/µs, 3V to 30V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD824ARZ-14
Order Code:
9425535
Product Range
AD824 Series
Technical Datasheet:
AD824ARZ-14   Datasheet
See all Technical Docs

Product Overview

The AD824ARZ-14 is a Quad Low Power FET-input Operational Amplifier features rail-to-rail outputs and single supply. The combination of FET inputs and rail-to-rail outputs makes the AD824 useful in a wide variety of low voltage applications where low input current is a primary consideration. Fabricated on complementary bipolar process, the AD824 has a unique input stage that allows the input voltage to safely extend beyond the negative supply and to the positive supply without any phase inversion or latch-up. The FET input combined with laser trimming provides an input that has extremely low bias currents with guaranteed offsets below 1mV. This enables high accuracy designs even with high source impedances. Precision is combined with low noise, making the op amp ideal for use in battery powered medical equipment. The ability of the output to swing rail-to-rail enables designers to build multistage filters in single supply systems and maintain high signal-to-noise ratios.
  • 2pA Input bias current
  • 500µA Supply current per amplifier
  • No phase reversal

Applications

Power Management, Medical, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
2MHz

:
2V/µs

:
3V to 30V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
AD824 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

669 total stock globally

669 available for 5 - 6 business days delivery

Available until stock is exhausted

$16.47 ( $18.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.47 ($18.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.12 ($17.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.49 ($16.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.05 ($16.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.14 ($13.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange