You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8273ARZ - 

Differential Amplifier, 2 Amplifiers, 2 dB, 20000 kHz, -40 °C, 85 °C

AD8273ARZ - Differential Amplifier, 2 Amplifiers, 2 dB, 20000 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8273ARZ
Order Code:
1589547
Technical Datasheet:
AD8273ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8273ARZ is a dual-channel low-distortion high precision Difference Amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier (G=1/2 or 2), inverting amplifier (G=1/2 or 2) or non-inverting amplifier (G=1-1/2 or 3). The AD8273 operates on both single and dual supplies and only requires 2.5mA maximum supply current for each amplifier. It is specified over the industrial temperature range of -40 to +85°C.
  • Very low distortion
  • High accuracy DC performance
  • 2.5mA Maximum per channel supply current
  • ±4000V HBM ESD rating
  • 40V Differential input voltage

Applications

Audio, Test & Measurement, Industrial

Product Information

:
2Amplifiers
:
-
:
2dB
:
20000kHz
:
-40°C
:
85°C
:
SOIC
:
14Pins
:
± 2.5V to ± 18V
:
20V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8273ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

241 total stock globally

241 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$6.79 ( $7.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.79 ($7.81)
  ( )
10+ $6.07 ($6.98)
  ( )
25+ $5.46 ($6.28)
  ( )
50+ $5.21 ($5.99)
  ( )
100+ $4.98 ($5.73)
  ( )
250+ $4.51 ($5.19)