You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8300ARZ

Digital to Analogue Converter, 12 bit, 71 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8300ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8300ARZ
Order Code:
1438629
Product Range
AD8300 Series
Technical Datasheet:
AD8300ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8300 Series)

See all from this product range

Alternatives for AD8300ARZ

Product Overview

The AD8300ARZ is a complete 12-bit voltage-output Digital-to-analog Converter (DAC) designed to operate from a single 3V supply. Built using a CBCMOS process, this monolithic DAC offers the user ease-of-use in single-supply 3V systems. Operation is guaranteed over the supply voltage range of 2.7 to 5.5V making this device ideal for battery operated applications. The 2.0475V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-mV-per-bit software programmability. The voltage outputs are capable of sourcing 5mA. A double buffered serial data interface offers high speed, 3-wire, DSP and microcontroller compatible inputs using data in, clock and load strobe pins. A chip select pin simplifies connection of multiple DAC by enabling the clock input when active low. Additionally a CLR input sets the output to zero scale at power on or upon user demand.
  • No external components
  • 6µs Output voltage settling time

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
71kSPS

:
Serial

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
Serial

:
-40°C

:
85°C

:
AD8300 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$23.07 ( $26.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.07 ($26.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.20 ($24.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.31 ($23.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $19.80 ($22.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $17.02 ($19.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $16.29 ($18.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange