You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8302-EVALZ

Evaluation Board, AD8302 RF/IF Gain and Phase Detector, 2.7 GHz

ANALOG DEVICES AD8302-EVALZ
ANALOG DEVICES AD8302-EVALZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8302-EVALZ
Order Code:
2301747
Product Range
AD8302 Series
Technical Datasheet:
AD8302-EVALZ   Datasheet
See all Technical Docs

Product Range Selector (AD8302 Series)

See all from this product range

Product Overview

The AD8302-EVALZ is an evaluation board for AD8302 RF/IF gain and phase detector. The AD8302 is a fully integrated system for measuring gain/loss and phase in numerous receive, transmit, and instrumentation applications. It requires few external components and a single supply of 2.7V to 5.5V. The AC coupled input signals can range from -60dBm to 0dBm in a 50ohm system, from low frequencies up to 2.7GHz. The AD8302 comprises a closely matched pair of demodulating logarithmic amplifiers, each having a 60dB measurement range. By taking the difference of their outputs, a measurement of the magnitude ratio or gain between the two input signals is available. The AD8302 includes a phase detector of the multiplier type, but with precise phase balance driven by the fully limited signals appearing at the outputs of the two logarithmic amplifiers.
  • Measures gain/loss and phase up to 2.7GHz
  • Dual demodulating log amps and phase detector
  • Input range from -60dBm to 0dBm in a 50ohm system
  • Accurate gain measurement scaling (30mV/dB)
  • Accurate phase measurement scaling (10mV/Degree)
  • Measurement/controller/level comparator modes
  • Operates from supply voltages of 2.7V to 5.5V
  • Stable 1.80V reference voltage output
  • Small signal envelope bandwidth from DC to 30MHz

Applications

Power Management, System Monitoring, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD8302

:
RF / IF

:
2.7GHz Gain Phase Detector

:
Evaluation Board AD8302

:
AD8302 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

7 total stock globally

7 available for 5 - 6 business days delivery

Available until stock is exhausted

$483.51 ( $556.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $483.51 ($556.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange