You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8302ARUZ

RF Detector IC, 0 Hz to 2.7 GHz, -60 dBm to 0 dBm Input Power, 2.7 V to 5.5 V supply, TSSOP-14

ANALOG DEVICES AD8302ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8302ARUZ
Order Code:
1498702
Product Range
AD8302 Series
Technical Datasheet:
AD8302ARUZ   Datasheet
See all Technical Docs

Product Range Selector (AD8302 Series)

See all from this product range

Product Overview

The AD8302ARUZ is a LF 2.7GHz RF/IF gain and phase detector in 14 pin TSSOP package. It is a fully integrated system for measuring gain/loss and phase in numerous receive, transmit and instrumentation applications. The AC coupled input signals can range from -60dBm to 0dBm in 50 ohm system from low frequencies up to 2.7GHz. The outputs provide an accurate measurement of either gain or loss over a ±30dB range scaled to 30mV/dB and phase over 0° to 180° range scaled to 10mV/degree. Both subsystems have an output bandwidth of 30MHz which may optionally be reduced by addition of external filter capacitors. The AD8302 can be used in controller mode to force gain and phase of signal chain toward predetermined setpoints. It comprises a closely matched pair of demodulating logarithmic amplifiers each having 60dB measurement range.
  • Measures gain/loss and phase up to 2.7GHz
  • Dual demodulating log amps and phase detector
  • Measurement/controller/level comparator modes
  • Operates from supply voltages of 2.7V to 5.5V
  • Stable 1.8V reference voltage output
  • Small signal envelope bandwidth from DC to 30MHz
  • Operating temperature range from -40°C to 85°C

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0Hz

:
2.7GHz

:
-60dBm

:
0dBm

:
-

:
TSSOP

:
14Pins

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
AD8302 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

56 total stock globally

56 available for 5 - 6 business days delivery

Available until stock is exhausted

$40.36 ( $46.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.36 ($46.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.20 ($42.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $35.44 ($40.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $34.79 ($40.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $31.76 ($36.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $30.91 ($35.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange