You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD830ARZ
Video Amplifier, 2 Amplifiers, 85 MHz, 360 V/µs, -40 °C, 85 °C, 50 mA
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD830ARZ
- Order Code:
- 2376767
- Product Range
- AD830 Series
- Technical Datasheet:
- AD830ARZ Datasheet
Product Range Selector (AD830 Series)
See all from this product rangeProduct Overview
- Differential amplification
- Symmetrical dynamic response
- Fast dynamic performance
- Flexible operation
- ±2V Differential voltage
- 60dB at 4MHz High CMRR
- ±2.3V Built-in differential clipping level
- 35ns Settling time to 0.1%
- 3mV Maximum input offset voltage
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Amplifiers
- :
- 85MHz
- :
- 360V/µs
- :
- -40°C
- :
- 85°C
- :
- 50mA
- :
- ± 4V to ± 16.5V
- :
- NSOIC
- :
- 8Pins
- :
- Single Ended
- :
- AD830 Series
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.92 ($16.01) | ( ) |
10+ | $12.57 ($14.46) | ( ) |
25+ | $11.97 ($13.77) | ( ) |
50+ | $11.59 ($13.33) | ( ) |
100+ | $9.93 ($11.42) | ( ) |
250+ | $9.06 ($10.42) | ( ) |
500+ | $8.68 ($9.98) | ( ) |
Pricing is unavailable. Please contact customer services.