You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8313ARMZ.
RF Detector IC, 100 MHz to 2.5 GHz, -65 dBm to 0 dBm Input Power, 2.7 V to 5.5 V supply, MSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8313ARMZ.
- Order Code:
- 1424107
- Technical Datasheet:
- AD8313ARMZ. Datasheet
Product Overview
- 70dB to ±3.0dB High dynamic range
- ±1.0dB over 65dB range (at 1.9GHz) High accuracy
- 40ns Full-scale typical fast response
- Controller mode with error output
- Scaling stable over supply and temperature
- 40mW at 3V Low power
- 60mW at 3V Power-down feature
- Complete and easy to use
Applications
RF Communications, Signal Processing, System Monitoring
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100MHz
- :
- 2.5GHz
- :
- -65dBm
- :
- 0dBm
- :
- 23V/dB
- :
- MSOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
39 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
50+ | $19.91 ($22.90) | ( ) |
Pricing is unavailable. Please contact customer services.