You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8314ARMZ
RF Detector IC, 100 MHz to 2.7 GHz, -45 dBm to 0 dBm Input Power, 2.7 V to 5.5 V supply, MSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8314ARMZ
- Order Code:
- 1498703
- Product Range
- AD8314 Series
- Technical Datasheet:
- AD8314ARMZ Datasheet
Product Range Selector (AD8314 Series)
See all from this product rangeAlternatives for AD8314ARMZ
Product Overview
- Temperature-stable linear-in-dB response
- Accurate to 2.7GHz
- 70ns to a 10dB Step rapid response
- 12mW at 2.7V Low power
- Power down to 20µA
Applications
RF Communications, Wireless, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100MHz
- :
- 2.7GHz
- :
- -45dBm
- :
- 0dBm
- :
- -
- :
- MSOP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AD8314 Series
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.44 ($17.76) | ( ) |
10+ | $13.28 ($15.27) | ( ) |
50+ | $12.93 ($14.87) | ( ) |
100+ | $11.55 ($13.28) | ( ) |
250+ | $10.90 ($12.54) | ( ) |
500+ | $9.76 ($11.22) | ( ) |
1000+ | $9.61 ($11.05) | ( ) |
Pricing is unavailable. Please contact customer services.