You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8325ARUZ
Coaxial Cable Driver IC, DOCSIS, SPI Interface, 4.75 V to 5.25 V, TSSOP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8325ARUZ
- Order Code:
- 2462061
- Technical Datasheet:
- AD8325ARUZ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coaxial Cable Driver
- :
- SPI
- :
- 4.75V
- :
- 5.25V
- :
- TSSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $12.72 ($14.63) | ( ) |
10+ | $11.49 ($13.21) | ( ) |
25+ | $10.97 ($12.62) | ( ) |
50+ | $10.61 ($12.20) | ( ) |
100+ | $9.10 ($10.47) | ( ) |
250+ | $8.28 ($9.52) | ( ) |
500+ | $7.94 ($9.13) | ( ) |
Pricing is unavailable. Please contact customer services.