You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8332ARUZ

Programmable/Variable Amplifier, 1 Channels, 2 Amplifier, 100 MHz, -40 °C, 85 °C, 4.5V to 5.5V

ANALOG DEVICES AD8332ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8332ARUZ
Order Code:
1498693
Product Range
AD8332 Series
Technical Datasheet:
AD8332ARUZ   Datasheet
See all Technical Docs

Product Range Selector (AD8332 Series)

See all from this product range

Product Overview

The AD8332ARUZ is an ultralow noise linear-in-dB Variable Gain Amplifier (VGA) optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Included in each channel are an ultralow noise preamp (LNA), an X-AMP® VGA with 48dB of gain range and a selectable gain postamp with adjustable output limiting. The LNA gain is 19dB with a single-ended input and differential outputs. Using a single resistor, the LNA input impedance can be adjusted to match a signal source without compromising noise performance. The 48dB gain range of the VGA makes these devices suitable for a variety of applications. Excellent bandwidth uniformity is maintained across the entire range. The gain control interface provides precise linear-in-dB scaling of 50dB/V for control voltages between 40mV and 1V. Factory trim ensures excellent part-to-part and channel-to-channel gain matching.
  • Active input impedance matching
  • 145mW/channel Low power
  • 48nV/√Hz Typical low output-referred noise
  • Single 5V supply operation

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2 Amplifier

:
100MHz

:
-40°C

:
85°C

:
4.5V to 5.5V

:
TSSOP

:
28Pins

:
AD8332 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$33.03 ( $37.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.03 ($37.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $32.30 ($37.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.45 ($35.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.07 ($33.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $27.37 ($31.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $25.35 ($29.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange