You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8339-EVALZ
Evaluation Board, QUAD I/Q Demodulator, AD8339, Phase Shifter, Low Noise PreAmplifier
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8339-EVALZ
- Order Code:
- 1542715
- Technical Datasheet:
- AD8339-EVALZ Datasheet
Product Overview
- Quad integrated I/Q demodulator
- It provides 16 phase select on each output (22.5° per step)
- Quadrature demodulation accuracy, Phase accuracy of ±1° and amplitude imbalance of ±0.05dB
- Bandwidth for 4LO is LF to 200MHz and for RF is LF to 50MHz
- It has output dynamic range of 160dB/Hz
- Provides LO drive of >0dBm (50R), Single ended sine wave
- Power consumption of 73mW/channel (290mW total)
- power down can be performed via SPI (each channel and complete chip)
Applications
Medical, Avionics, Aerospace, Defence, Military, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- AD8339
- :
- RF / IF
- :
- Quadrature Modulator
- :
- Eval Board AD8339
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $710.11 ($816.63) | ( ) |
Pricing is unavailable. Please contact customer services.