You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8346ARUZ
RF Modulation / Demodulation IC, 800 MHz to 2.5 GHz, 2.7 V to 5.5 V supply, TSSOP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8346ARUZ
- Order Code:
- 2377132
- Technical Datasheet:
- AD8346ARUZ Datasheet
Product Overview
- High accuracy - 1 degree RMS quadrature error at 1.9GHz
- High accuracy - 0.2dB I/Q amplitude balance at 1.9GHz
- -46dBc at 0.8GHz Sideband suppression
- -36dBc at 1.9GHz Sideband suppression
- 0dBm Output compression level at 0.8GHz
- -147dBm/Hz Noise floor
- 45mA Quiescent operating current
- 1µA Standby current
Applications
RF Communications, Wireless, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 800MHz
- :
- 2.5GHz
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
5 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.44 ($18.91) | ( ) |
10+ | $14.83 ($17.05) | ( ) |
25+ | $14.15 ($16.27) | ( ) |
100+ | $12.28 ($14.12) | ( ) |
250+ | $11.73 ($13.49) | ( ) |
500+ | $10.69 ($12.29) | ( ) |
1000+ | $10.51 ($12.09) | ( ) |
Pricing is unavailable. Please contact customer services.