You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8349AREZ
RF Modulation / Demodulation IC, 700 MHz to 2.7 GHz, 4.75 V to 5.5 V supply, TSSOP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8349AREZ
- Order Code:
- 8397937
- Technical Datasheet:
- AD8349AREZ Datasheet
Product Overview
- DC to 160MHz (large signal BW) Modulation bandwidth
- 1dB output compression - 5.6dBm at 2140MHz
- Output disable function - output below -50dBm in <50ns
- -156dBm/Hz Noise floor
- Phase quadrature error - 0.3 degrees at 2140MHz
- 0.1dB Amplitude balance
Applications
RF Communications, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 700MHz
- :
- 2.7GHz
- :
- 4.75V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.34 ($18.79) | ( ) |
10+ | $15.02 ($17.27) | ( ) |
25+ | $14.40 ($16.56) | ( ) |
100+ | $12.69 ($14.59) | ( ) |
250+ | $12.07 ($13.88) | ( ) |
500+ | $11.28 ($12.97) | ( ) |
1000+ | $10.55 ($12.13) | ( ) |
Pricing is unavailable. Please contact customer services.