You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8351ARMZ
RF Amplifier IC, 26 dB Gain, 10 MHz to 2.2 GHz, 3 V to 5.5 V, 320 mW, MSOP-10
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8351ARMZ
- Order Code:
- 8397945
- Technical Datasheet:
- AD8351ARMZ Datasheet
Product Overview
- -3dB Bandwidth of 2.2GHz for AV = 12dB
- 0dB <=AV <=26dB Single resistor programmable gain
- Differential interface
- 2.7nV/√Hz at AV = 10dB Low noise input stage
- -79dBc second at 70MHz Low harmonic distortion
- -81dBc third at 70MHz Low harmonic distortion
- OIP3 of 31dBm at 70MHz
- 28mA at 5V Low power dissipation
- Adjustable output common-mode voltage
- Fast settling and overdrive recovery
- Slew rate of 13,000V/µs
- Power-down capability
Applications
RF Communications, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2.2GHz
- :
- 26dB
- :
- -
- :
- MSOP
- :
- 10Pins
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
45 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.83 ($12.45) | ( ) |
10+ | $9.03 ($10.38) | ( ) |
50+ | $8.76 ($10.07) | ( ) |
100+ | $8.11 ($9.33) | ( ) |
250+ | $7.65 ($8.80) | ( ) |
Pricing is unavailable. Please contact customer services.