You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8361ARMZ

RF Detector IC, 100 MHz to 2.5 GHz, -17 dBm to 6 dBm Input Power, 2.7 V to 5.5 V supply, MSOP-8

ANALOG DEVICES AD8361ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8361ARMZ
Order Code:
1346348
Product Range
AD8361 Series
Technical Datasheet:
AD8361ARMZ   Datasheet
See all Technical Docs

Product Range Selector (AD8361 Series)

See all from this product range

Product Overview

The AD8361ARMZ is a TruPwr™ Power Detector for use in high frequency receiver and transmitter signal chains up to 2.5GHz. It is very easy to apply. It requires a single supply only between 2.7 and 5.5V, a power supply decoupling capacitor and an input coupling capacitor in most applications. The output is a linear-responding DC voltage with a conversion gain of 7.5V/Vrms. An external filter capacitor can be added to increase the averaging time constant. This detector is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest-factor (high peak-to-rms ratio) signals, such as CDMA and W-CDMA. It has three operating modes to accommodate a variety of analogue-to-digital converter requirements.
  • Calibrated rms response
  • Excellent temperature stability
  • Up to 30dB input range at 2.5GHz
  • ±0.25dB Linear response up to 2.5GHz
  • Low power
  • Rapid power-down to less than 1µA

Applications

Test & Measurement, RF Communications

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100MHz

:
2.5GHz

:
-17dBm

:
6dBm

:
-

:
MSOP

:
8Pins

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
AD8361 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$14.45 ( $16.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.45 ($16.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.45 ($14.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $12.08 ($13.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.80 ($12.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.22 ($11.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $9.30 ($10.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $8.82 ($10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange