You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8362ARUZ

RF Detector IC, 50 Hz to 3.8 GHz, -52 dBm to 8 dBm Input Power, 4.5 V to 5.5 V supply, TSSOP-16

ANALOG DEVICES AD8362ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8362ARUZ
Order Code:
1346351
Product Range
AD8362 Series
Technical Datasheet:
AD8362ARUZ   Datasheet
See all Technical Docs

Product Range Selector (AD8362 Series)

See all from this product range

Product Overview

The AD8362ARUZ is a TruPwr™ Power Detector that has a 65dB measurement range intended for use in high frequency communication systems and in instrumentation requiring an accurate response to signal power. It is easy to use requiring only a single supply of 5V and a few capacitors. It operates from arbitrarily low frequencies to over 3.8GHz and accepts inputs from -52dBm to +8dBm with crest factors that are typical of quadrature amplitude modulation (QAM) and orthogonal frequency division multiplexing (OFDM) modulation schemes. The detector has 1.3mW power consumption when powered down by a logic high applied to the PWDN pin. It powers up within about 20µs to its nominal operating current of 20mA at 25°C.
  • Complete, fully calibrated measurement/control system
  • Accurate rms-to-DC conversion from 50Hz to 3.8GHz
  • Waveform and modulation independent, such as GSM/CDMA/TDMA
  • Linear-in-decibels output, scaled 50mV/dB
  • Law conformance error of 0.5dB
  • All functions temperature and supply stable

Applications

Signal Processing, Power Management, RF Communications, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50Hz

:
3.8GHz

:
-52dBm

:
8dBm

:
-

:
TSSOP

:
16Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
AD8362 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

229 total stock globally

229 available for 4 - 5 business days delivery

Available until stock is exhausted

$21.91 ( $25.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.91 ($25.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.05 ($23.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $18.96 ($21.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $16.92 ($19.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $16.00 ($18.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $15.47 ($17.79)