You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8397ARZ
Operational Amplifier, Dual, 2 Amplifier, 69 MHz, 53 V/µs, 3V to 24V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8397ARZ
- Order Code:
- 1078284
- Product Range
- AD8397 Series
- Technical Datasheet:
- AD8397ARZ Datasheet
Product Range Selector (AD8397 Series)
See all from this product rangeProduct Overview
- Dual operational amplifier
- Voltage feedback
- Rail-to-rail output
- Output swing to within 0.5V of supply rails
- High linear output current
- -80dBc SFDR
- Low noise
- 4.5nV/√Hz Voltage noise density at 100kHz
- 1.5pA/√Hz Current noise density at 100kHz
- High speed
Applications
Audio, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 69MHz
- :
- 53V/µs
- :
- 3V to 24V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- AD8397 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.83 ($11.30) | ( ) |
10+ | $8.82 ($10.14) | ( ) |
25+ | $8.32 ($9.57) | ( ) |
100+ | $6.86 ($7.89) | ( ) |
250+ | $6.15 ($7.07) | ( ) |
500+ | $5.93 ($6.82) | ( ) |
1000+ | $5.06 ($5.82) | ( ) |
Pricing is unavailable. Please contact customer services.