You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8402ARZ100
Volatile Digital Potentiometer, 100 kohm, Dual, 3 Wire, Serial, Linear, ± 30%, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8402ARZ100
- Order Code:
- 1340535
- Product Range
- AD8402 Series
- Technical Datasheet:
- AD8402ARZ100 Datasheet
Product Range Selector (AD8402 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- Dual
- :
- 3 Wire, Serial
- :
- Linear
- :
- ± 30%
- :
- 2.7V
- :
- 5.5V
- :
- SOIC
- :
- 14Pins
- :
- 256
- :
- ± 500ppm/°C
- :
- -40°C
- :
- 125°C
- :
- Dual 256-Tap Volatile Digital Pots
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.77 ($8.94) | ( ) |
10+ | $6.97 ($8.02) | ( ) |
25+ | $6.59 ($7.58) | ( ) |
100+ | $5.41 ($6.22) | ( ) |
250+ | $4.86 ($5.59) | ( ) |
500+ | $4.69 ($5.39) | ( ) |
1000+ | $4.37 ($5.03) | ( ) |
Pricing is unavailable. Please contact customer services.