You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8403ARZ10
Volatile Digital Potentiometer, 10 kohm, Quad, 3 Wire, Serial, Linear, ± 1%, 2.7 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8403ARZ10
- Order Code:
- 1438649
- Product Range
- AD8403 Series
- Technical Datasheet:
- AD8403ARZ10 Datasheet
Product Range Selector (AD8403 Series)
See all from this product rangeProduct Overview
- <5µA Power shutdown
- 10MHz Update data loading rate
Applications
Automotive, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- Quad
- :
- 3 Wire, Serial
- :
- Linear
- :
- ± 1%
- :
- 2.7V
- :
- 5.5V
- :
- SOIC
- :
- 24Pins
- :
- 256
- :
- ± 500ppm/°C
- :
- -40°C
- :
- 125°C
- :
- Quad 256-Tap Volatile Digital Pots
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.62 ($13.36) | ( ) |
10+ | $10.51 ($12.09) | ( ) |
25+ | $10.00 ($11.50) | ( ) |
50+ | $9.68 ($11.13) | ( ) |
100+ | $8.30 ($9.55) | ( ) |
250+ | $7.58 ($8.72) | ( ) |
500+ | $7.25 ($8.34) | ( ) |
Pricing is unavailable. Please contact customer services.