You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8418AWBRZ

Current Sense Amplifier, Bidirectional, 1 Amplifier, 130 µA, NSOIC, 8 Pins, -40 °C, 125 °C

ANALOG DEVICES AD8418AWBRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8418AWBRZ
Order Code:
2383472
Product Range
AEC-Q100 AD8418A Series
Technical Datasheet:
AD8418AWBRZ   Datasheet
See all Technical Docs

Product Range Selector (AEC-Q100 AD8418A Series)

See all from this product range

Alternatives for AD8418AWBRZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The AD8418AWBRZ is a high voltage high resolution Current Shunt Amplifier features an initial gain of 20V/V, with a maximum ±0.2% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418A offers excellent input common-mode rejection from -2 to +70V. The AD8418A offers breakthrough performance throughout the -40 to +150°C temperature range. It features a zero drift core, which leads to a typical offset drift of 0.1µV/°C throughout the operating temperature range and the common-mode voltage range. The AD8418A is qualified for automotive applications. The device includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. The typical input offset voltage is ±200µV.
  • Bidirectional operation
  • Electromagnetic interference (EMI) filters included
  • Indefinite output short-circuit duration
  • 0.1µV/°C Typical offset drift
  • ±400µV Maximum voltage offset over full temperature range
  • 0.3V Reverse supply voltage
  • ±2000V ESD human body model (HBM)

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Medical, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
130µA

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
250kHz

:
2.7V

:
5.5V

:
200µV

:
100dB

:
AD8418A Series

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$4.83 ( $5.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.83 ($5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.33 ($4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.09 ($4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.36 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.02 ($3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange