You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8421ARMZ

Instrument Amplifier, 1 Amplifier, 60 µV, 35 V/µs, 10 MHz, 5V to 36V, MSOP

ANALOG DEVICES AD8421ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8421ARMZ
Order Code:
2126089
Product Range
AD8421 Series
Technical Datasheet:
AD8421ARMZ   Datasheet
See all Technical Docs

Product Range Selector (AD8421 Series)

See all from this product range

Product Overview

The AD8421ARMZ is a Low Power High Speed Instrumentation Amplifier that is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. The extremely low noise ultralow bias current instrumentation amplifier features extremely high CMRR allowing it to extract low level signals in the presence of high frequency common-mode noise over a wide temperature range. The AD8421 amplify high speed signals and excel in applications that require high channel count, multiplexed systems. Even at higher gains, the current feedback architecture maintains high performance. It has excellent distortion performance, making it suitable for use in demanding applications such as vibration analysis. This amplifier uses unique protection methods to ensure robust inputs while still maintaining very low noise. This protection allows input voltages up to 40V from the opposite supply rail without damage to the part.
  • 2.3mA Maximum supply current
  • 3.2nV/√Hz Maximum input voltage noise at 1kHz
  • 200fA/√Hz Current noise at 1kHz
  • 0.6µs Settling time to 0.001% (G = 10)
  • Inputs protected to 40V from opposite supply

Applications

Medical, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
60µV

:
35V/µs

:
10MHz

:
5V to 36V

:
MSOP

:
8Pins

:
Differential

:
86dB

:
-40°C

:
85°C

:
AD8421 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

490 total stock globally

490 available for 5 - 6 business days delivery

Available until stock is exhausted

$10.34 ( $11.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.34 ($11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.77 ($10.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.50 ($9.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.21 ($8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.46 ($7.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.24 ($7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $5.78 ($6.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange