You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8421ARZ

Instrument Amplifier, 1 Amplifier, 60 µV, 35 V/µs, 10 MHz, 5V to 36V, SOIC

ANALOG DEVICES AD8421ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8421ARZ
Order Code:
2126090
Product Range
AD8421 Series
Technical Datasheet:
AD8421ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8421 Series)

See all from this product range

Product Overview

The AD8421ARZ is a high speed Instrumentation Amplifier, ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This features extremely high CMRR, allowing it to extract low level signals in the presence of high frequency common-mode noise over a wide temperature range. It has excellent distortion performance, making it suitable for use in demanding applications such as vibration analysis. It delivers 3nV/√Hz input voltage noise and 200fA/√Hz current noise with only 2mA quiescent current, making it an ideal choice for measuring low level signals. For applications with high source impedance, this employs innovative process technology and design techniques to provide noise performance that is limited only by the sensor. Uses unique protection method to ensure robust inputs while still maintaining very low noise. This protection allows input voltages up to 40V from the opposite supply rail without damage to the part.
  • Low power
  • 2.3mA Maximum supply current
  • Extremely low noise
  • Ultralow bias current
  • Excellent AC specifications
  • High precision DC performance
  • 500pA Maximum input bias current
  • Inputs protected to 40V from opposite supply
  • Gain set with single resistor

Applications

Test & Measurement, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
60µV

:
35V/µs

:
10MHz

:
5V to 36V

:
SOIC

:
8Pins

:
Differential

:
86dB

:
-40°C

:
85°C

:
AD8421 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

1,535 total stock globally

1,535 available for 4 - 5 business days delivery

Available until stock is exhausted

$11.14 ( $12.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.14 ($12.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.05 ($11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.59 ($11.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.65 ($9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.96 ($9.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.25 ($8.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.94 ($7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange