You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8428ARZ
Instrument Amplifier, 1 Amplifier, 100 µV, 50 V/µs, 3.5 MHz, ± 4V to ± 18V, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8428ARZ
- Order Code:
- 2065944
- Product Range
- AD8428 Series
- Technical Datasheet:
- AD8428ARZ Datasheet
Product Range Selector (AD8428 Series)
See all from this product rangeAlternatives for AD8428ARZ
Product Overview
- Fixed gain of 2000
- Access to internal nodes provides flexibility
- 1.5nV/√Hz Input voltage noise
- High accuracy DC performance
- 5ppm/°C Gain drift
- 0.3µV/°C Offset drift
- 0.05% Gain accuracy
- 5000V (HBM) ESD protection
Applications
Sensing & Instrumentation, Medical, System Monitoring
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 100µV
- :
- 50V/µs
- :
- 3.5MHz
- :
- ± 4V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Single Ended
- :
- 130dB
- :
- -40°C
- :
- 125°C
- :
- AD8428 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $22.25 ($25.59) | ( ) |
10+ | $20.45 ($23.52) | ( ) |
25+ | $19.59 ($22.53) | ( ) |
50+ | $19.09 ($21.95) | ( ) |
100+ | $16.41 ($18.87) | ( ) |
250+ | $15.69 ($18.04) | ( ) |
Pricing is unavailable. Please contact customer services.