You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD844ANZ
Operational Amplifier, Single, 1 Amplifier, 60 MHz, 2000 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD844ANZ
- Order Code:
- 9604693
- Product Range
- AD844 Series
- Technical Datasheet:
- AD844ANZ Datasheet
Product Range Selector (AD844 Series)
See all from this product rangeProduct Overview
- Wide bandwidth
- 20MHz Full power bandwidth, 20V p-p, RL = 500R
- 100ns to 0.1% Fast settling
- 0.03% at 4.4MHz Differential gain error
- 0.16° at 4.4MHz Differential phase error
- 150µV Maximum offset voltage
- 6.5mA Quiescent current
Applications
Signal Processing, Imaging, Video & Vision
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 60MHz
- :
- 2000V/µs
- :
- ± 4.5V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- AD844 Series
- :
- -
- :
- -
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $18.89 ($21.72) | ( ) |
10+ | $17.07 ($19.63) | ( ) |
25+ | $16.26 ($18.70) | ( ) |
50+ | $15.74 ($18.10) | ( ) |
100+ | $13.49 ($15.51) | ( ) |
250+ | $12.32 ($14.17) | ( ) |
500+ | $11.77 ($13.54) | ( ) |
Pricing is unavailable. Please contact customer services.