You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD844JRZ-16

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 2000 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

ANALOG DEVICES AD844JRZ-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD844JRZ-16
Order Code:
1438587
Product Range
AD844 Series
Technical Datasheet:
AD844JRZ-16   Datasheet
See all Technical Docs

Product Range Selector (AD844 Series)

See all from this product range

Product Overview

The AD844JRZ-16 is a high speed monolithic Operational Amplifier fabricated using the junction isolated complementary bipolar (CB) process. It combines high band-width and very fast large signal response with excellent DC performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many non-inverting applications. The AD844 can be used in place of traditional op amps, but its current feedback architecture results in much better AC performance, high linearity and an exceptionally clean pulse response. This type of op amp provides a closed-loop bandwidth that is determined primarily by the feedback resistor and is almost independent of the closed-loop gain. The AD844 is free from the slew rate limitations inherent in traditional op amps and other current-feedback op amps. Peak output rate of change can be over 2000V/µs for a full 20V output step.
  • 100ns to 0.1% (10V step) Fast settling
  • 0.03% at 4.4MHz Differential gain error
  • 0.16° at 4.4MHz Differential phase error
  • 150µV Maximum low offset voltage (B grade)
  • 6.5mA Low quiescent current

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
60MHz

:
2000V/µs

:
± 4.5V to ± 18V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
AD844 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$16.65 ( $19.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.65 ($19.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.03 ($17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.34 ($16.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $13.87 ($15.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.89 ($13.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.85 ($12.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $10.38 ($11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange