You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8475ARMZ
Differential Amplifier, Selectable Gain, 1 Amplifiers, 150 MHz, -40 °C, 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8475ARMZ
- Order Code:
- 1864702
- Product Range
- AD8475 Series
- Technical Datasheet:
- AD8475ARMZ Datasheet
Product Range Selector (AD8475 Series)
See all from this product rangeProduct Overview
- Fully differential or single-ended input/output
- Differential output designed to drive precision ADCs
- VOCM pin adjusts output common-mode voltage
- Robust overvoltage protection up to ±15V (VS=+5V)
- High performance
- 150°C Junction temperature
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- -
- :
- -
- :
- 150MHz
- :
- -40°C
- :
- 85°C
- :
- MSOP
- :
- 10Pins
- :
- 3V to 10V
- :
- 50V/µs
- :
- AD8475 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.55 ($9.83) | ( ) |
10+ | $7.27 ($8.36) | ( ) |
50+ | $7.03 ($8.08) | ( ) |
100+ | $5.96 ($6.85) | ( ) |
250+ | $5.35 ($6.15) | ( ) |
500+ | $5.15 ($5.92) | ( ) |
1000+ | $4.78 ($5.50) | ( ) |
Pricing is unavailable. Please contact customer services.