You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD847JRZ
Operational Amplifier, Single, 1 Amplifier, 50 MHz, 300 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD847JRZ
- Order Code:
- 9426477
- Product Range
- AD847 Series
- Technical Datasheet:
- AD847JRZ Datasheet
Product Range Selector (AD847 Series)
See all from this product rangeProduct Overview
- Excellent DC performance
- Drives any capacitive load
- 5.3mA Low supply current
- 65ns Fast settling time to 0.1% (10V step)
- 5.5V/mV (RL=1kR) High open-loop gain
- 0.5mV Low input offset voltage
Applications
Imaging, Video & Vision, Consumer Electronics, Sensing & Instrumentation, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 50MHz
- :
- 300V/µs
- :
- ± 4.5V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- AD847 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
64 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.50 ($17.83) | ( ) |
10+ | $14.02 ($16.12) | ( ) |
25+ | $13.35 ($15.35) | ( ) |
50+ | $12.93 ($14.87) | ( ) |
100+ | $11.07 ($12.73) | ( ) |
250+ | $10.09 ($11.60) | ( ) |
500+ | $9.67 ($11.12) | ( ) |
Pricing is unavailable. Please contact customer services.