You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8495ARMZ
Temperature Sensor IC, Analogue, ± 3°C, -40 °C, +125 °C, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8495ARMZ
- Order Code:
- 1864707
- Product Range
- AD8495 Series
- Technical Datasheet:
- AD8495ARMZ Datasheet
Product Range Selector (AD8495 Series)
See all from this product rangeProduct Overview
- Low cost and easy to use
- Pretrimmed for K type thermocouple
- Optimized ambient temperature (reference junction) from 0°C to 50°C
- High impedance differential input
- Reference pin allows offset adjustment
- Thermocouple break detection
- Temperature accuracy of 3°C
- Low power of less than 1mW at VS = 5V
- Single supply voltage from 2.7V to 36V and dual supply range from ±2.7V to ±18V
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue
- :
- ± 3°C
- :
- -40°C
- :
- +125°C
- :
- MSOP
- :
- 8Pins
- :
- 2.7V
- :
- 36V
- :
- AD8495 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.80 ($11.27) | ( ) |
10+ | $8.85 ($10.18) | ( ) |
25+ | $8.44 ($9.71) | ( ) |
50+ | $8.16 ($9.38) | ( ) |
100+ | $7.00 ($8.05) | ( ) |
250+ | $6.38 ($7.34) | ( ) |
500+ | $6.11 ($7.03) | ( ) |
Pricing is unavailable. Please contact customer services.