You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8597ARZ - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 14 V/µs, ± 15V, SOIC, 8 Pins

AD8597ARZ - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 14 V/µs, ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8597ARZ
Order Code:
2102524
Product Range
AD8597 Series
Technical Datasheet:
AD8597ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8597ARZ is an Ultralow Distortion Single Operational Amplifier ideal for use as preamplifiers. The low noise of 1.1nV/√Hz and low harmonic distortion of -120dB (or better) at audio bandwidths give the AD8597 the wide dynamic range necessary for preamplifiers. The excellent slew rate of 14V/µs and 10MHz gain bandwidth make them highly suitable for medical applications. The low distortion and fast settling time make them ideal for buffering of high resolution data converters.
  • 1.1nV/√Hz Noise at 1kHz
  • -120dB THD at 1kHz
  • 4.8mA/amplifier Typical supply current
  • 10µV Typical offset voltage
  • 120dB CMRR
  • Unity-gain stable

Applications

Audio, Test & Measurement, Imaging, Video & Vision, Medical, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
10MHz
:
14V/µs
:
± 15V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8597 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8597ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

188 will be available for delivery on 7/02/20

More stock available week commencing 15/06/20

Contact me when back in stock

View all alternatives / recommendations
$9.27 ( $10.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.27 ($10.66)
  ( )
10+ $8.26 ($9.50)
  ( )
25+ $7.44 ($8.56)
  ( )
50+ $7.11 ($8.18)
  ( )
100+ $6.78 ($7.80)
  ( )
250+ $6.15 ($7.07)
  ( )
500+ $5.52 ($6.35)