You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8602ARZ

Operational Amplifier, Dual, 2 Amplifier, 8.4 MHz, 6 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8602ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8602ARZ
Order Code:
9604308
Product Range
AD8602 Series
Technical Datasheet:
AD8602ARZ   Datasheet
See all Technical Docs

Product Range Selector (AD8602 Series)

See all from this product range

Product Overview

The AD8602ARZ is a Precision CMOS Dual Rail-to-rail Input/Output Wideband Operational Amplifier features very low offset voltage and wide signal bandwidth. This amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. The combination of low offsets, very low input bias currents and high speed make it useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. Applications for AD8602 include audio amplification for portable devices, portable phone headsets, barcode scanners, portable instruments, cellular PA controls and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in single-supply systems.
  • 500µV Maximum offset voltage
  • Single-supply operation
  • 750µA/amplifier Supply current
  • Low distortion
  • No phase reversal
  • Low input currents
  • Unity-gain stable

Applications

Automotive, Sensing & Instrumentation, Power Management, Audio, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
8.4MHz

:
6V/µs

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
AD8602 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

647 total stock globally

5 available for next business day delivery
642 available for 4 - 5 business days delivery

Available until stock is exhausted

$1.74 ( $2.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.74 ($2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange