You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8603AUJZ-REEL7

Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT-23, 5 Pins

ANALOG DEVICES AD8603AUJZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8603AUJZ-REEL7
Order Code:
1424171
Product Range
AD8603 Series
Technical Datasheet:
AD8603AUJZ-REEL7   Datasheet
See all Technical Docs

Product Range Selector (AD8603 Series)

See all from this product range

Product Overview

The AD8603AUJZ-REEL7 is a low noise precision micropower single CMOS Operational Amplifier with rail-to-rail input/output. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The parts are fully specified to operate from 1.8 to 5.0V. The combination of low offsets, low noise, very low input bias currents and low power consumption makes the AD8603 especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • Low input voltage and current noise
  • Low distortion
  • No phase reversal
  • Unity gain stable
  • 50µV Maximum low offset voltage
  • 1pA Maximum low input bias current
  • 22nV/√Hz Low noise
  • 50µA Maximum micropower

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
400kHz

:
0.1V/µs

:
1.8V to 5V

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
AD8603 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$1.36 ( $1.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price
 
 
3000+ $1.36 ($1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange