You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8606ACBZ-REEL7
Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, WLCSP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8606ACBZ-REEL7
- Order Code:
- 2112570
- Product Range
- AD8606 Series
- Technical Datasheet:
- AD8606ACBZ-REEL7 Datasheet
Product Range Selector (AD8606 Series)
See all from this product rangeProduct Overview
- Unity gain stable
- 65µV Maximum low offset voltage
- 1pA Maximum low input bias current
- 8nV/√Hz Low noise
- 1000V/mV High open-loop gain
Applications
Test & Measurement, Portable Devices, Sensing & Instrumentation, Signal Processing, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 10MHz
- :
- 5V/µs
- :
- 2.7V to 5.5V
- :
- WLCSP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- AD8606 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.83 ($5.55) | ( ) |
10+ | $4.33 ($4.98) | ( ) |
25+ | $4.09 ($4.70) | ( ) |
100+ | $3.36 ($3.86) | ( ) |
250+ | $3.02 ($3.47) | ( ) |
500+ | $2.91 ($3.35) | ( ) |
1000+ | $2.72 ($3.13) | ( ) |
Pricing is unavailable. Please contact customer services.