You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8606ARMZ-REEL

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES AD8606ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8606ARMZ-REEL
Order Code:
1838883
Product Range
AD8606 Series
Technical Datasheet:
AD8606ARMZ-REEL   Datasheet
See all Technical Docs

Product Range Selector (AD8606 Series)

See all from this product range

Product Overview

The AD8606ARMZ-REEL is a Precision Low Noise CMOS Dual Rail-to-rail Input/Output Operational Amplifier that features very low offset voltage, low input voltage and current noise and wide signal bandwidth. This amplifier uses a patented DigiTrim® trimming technique that achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents and high speed makes it useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. Applications for AD606 include optical control loops, portable and loop-powered instrumentation and audio amplification for portable devices.
  • 65µV Maximum offset voltage
  • Single-supply operation
  • 1pA Maximum input bias current
  • 8nV/√Hz Noise
  • 1000V/mV Open loop gain
  • Unity-gain stable

Applications

Signal Processing, Power Management, Sensing & Instrumentation, Audio, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
5V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
AD8606 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1838883RL Check stock

23 total stock globally

23 available for 4 - 5 business days delivery

Available until stock is exhausted

$4.83 ( $5.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.83 ($5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.33 ($4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.09 ($4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.36 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.02 ($3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.72 ($3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1838883) x 4.83 = $4.83
Total Price: $4.83
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange