You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8610ARZ
Operational Amplifier, Single, 1 Amplifier, 25 MHz, 50 V/µs, ± 5V to ± 13V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8610ARZ
- Order Code:
- 8621578
- Product Range
- AD8610 Series
- Technical Datasheet:
- AD8610ARZ Datasheet
Product Range Selector (AD8610 Series)
See all from this product rangeProduct Overview
- 6nV/√Hz Noise
- Dual-supply operation
- 100µV Maximum offset voltage
- 10pA Maximum input bias current
- 600ns to 0.01% Settling
- Low distortion
- No phase reversal
- Unity-gain stable
Applications
Signal Processing, Sensing & Instrumentation, Audio, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 25MHz
- :
- 50V/µs
- :
- ± 5V to ± 13V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- AD8610 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (5)
1,010 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $14.70 ($16.91) | ( ) |
10+ | $13.28 ($15.27) | ( ) |
25+ | $12.68 ($14.58) | ( ) |
50+ | $12.25 ($14.09) | ( ) |
100+ | $10.51 ($12.09) | ( ) |
250+ | $9.58 ($11.02) | ( ) |
500+ | $9.17 ($10.55) | ( ) |
Pricing is unavailable. Please contact customer services.