You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8611ARZ
Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4 ns, 4.5V to 5.5V, 2.7V to 6V, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8611ARZ
- Order Code:
- 9604324
- Product Range
- AD8611 Series
- Technical Datasheet:
- AD8611ARZ Datasheet
Product Range Selector (AD8611 Series)
See all from this product rangeAlternatives for AD8611ARZ
Product Overview
- Single-supply operation
- 100MHz Input
- Latch function
Applications
Clock & Timing, Communications & Networking, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1 Comparator
- :
- 4ns
- :
- 4.5V to 5.5V, 2.7V to 6V
- :
- SOIC
- :
- 8Pins
- :
- Differential, TTL
- :
- -40°C
- :
- 85°C
- :
- AD8611 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.88 ($10.21) | ( ) |
10+ | $7.98 ($9.18) | ( ) |
25+ | $7.54 ($8.67) | ( ) |
100+ | $6.21 ($7.14) | ( ) |
250+ | $5.56 ($6.39) | ( ) |
500+ | $5.37 ($6.18) | ( ) |
1000+ | $4.99 ($5.74) | ( ) |
Pricing is unavailable. Please contact customer services.