You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AD8612ARUZ
Analogue Comparator, Rail to Rail, High Speed, 2 Comparators, 4 ns, 4.5V to 5.5V, 2.7V to 6V, TSSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8612ARUZ
- Order Code:
- 1438900
- Technical Datasheet:
- AD8612ARUZ Datasheet
Product Overview
- 100MHz Input
- Latch function
- 4ns Propagation delay at 5V
Applications
Clock & Timing, Sensing & Instrumentation, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 4ns
- :
- 4.5V to 5.5V, 2.7V to 6V
- :
- TSSOP
- :
- 14Pins
- :
- Differential, TTL
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $12.99 ($14.94) | ( ) |
10+ | $11.73 ($13.49) | ( ) |
25+ | $11.18 ($12.86) | ( ) |
50+ | $10.83 ($12.45) | ( ) |
100+ | $9.28 ($10.67) | ( ) |
250+ | $8.45 ($9.72) | ( ) |
500+ | $8.11 ($9.33) | ( ) |
Pricing is unavailable. Please contact customer services.