You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8613AUJZ-R2

Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, TSOT-23, 5 Pins

ANALOG DEVICES AD8613AUJZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8613AUJZ-R2
Order Code:
1333262
Technical Datasheet:
AD8613AUJZ-R2   Datasheet
See all Technical Docs

Alternatives for AD8613AUJZ-R2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The AD8613AUJZ-R2 is a low noise single CMOS Operational Amplifier with rail-to-rail input/output. It features low supply current, as well as low input voltage and current noise. The part is fully specified to operate from 1.8 to 5V. The combination of low noise, very low input bias currents and low power consumption make the AD8613 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • No phase reversal
  • Unity gain stable
  • 2.2mV Maximum offset voltage
  • 1pA Maximum low input bias current
  • 22nV/√Hz Low noise
  • 50µA/amplifier Maximum over temperature micropower

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
400kHz

:
0.1V/µs

:
1.8V to 5V

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1333262RL Check stock

No Longer Stocked

$2.97 ( $3.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.97 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.69 ($3.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.16 ($2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange