You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8615AUJZ

Operational Amplifier, Single, 1 Amplifier, 24 MHz, 12 V/µs, 2.7V to 5.5V, TSOT-23, 5 Pins

ANALOG DEVICES AD8615AUJZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8615AUJZ
Order Code:
9079408RL
Technical Datasheet:
AD8615AUJZ   Datasheet
See all Technical Docs

Product Overview

The AD8615AUJZ is a Precision 20MHz CMOS Single Rail-to-rail Input/Output Operational Amplifier features very low offset voltage, wide signal bandwidth, low input voltage and current noise. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The combination of >20MHz bandwidth, low offset, low noise and low input bias current makes it useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. AD8615 offers the highest output drive capability of the DigiTrim® family, which is excellent for audio line drivers and other low impedance applications. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in single-supply systems.
  • 65µV Maximum offset voltage
  • Single-supply operation
  • 8nV/√Hz Noise
  • 150mA Output current
  • No phase reversal
  • 1pA Input bias current
  • 2mA Supply current
  • Unity-gain stable

Applications

Power Management, Sensing & Instrumentation, Audio

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
24MHz

:
12V/µs

:
2.7V to 5.5V

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :9079408 Check stock

No Longer Stocked

$4.46 ( $5.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $4.46 ($5.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.23 ($4.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.48 ($4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.