You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8617ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 8 Pins

AD8617ARZ - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8617ARZ
Order Code:
1117888
Product Range
AD8617 Series
Technical Datasheet:
AD8617ARZ   Datasheet
See all Technical Docs

Product Overview

The AD8617ARZ is a low noise dual CMOS Operational Amplifier with rail-to-rail input/output. It features low supply current, as well as low input voltage and current noise. The parts are fully specified to operate from 1.8 to 5V. The combination of low noise, very low input bias currents and low power consumption make the AD8617 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.
  • No phase reversal
  • Unity gain stable
  • 2.2mV Maximum offset voltage
  • 1pA Maximum low input bias current
  • 22nV/√Hz Low noise
  • 50µA/amplifier Maximum over temperature micropower

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Automotive

Product Information

:
2 Amplifier
:
350kHz
:
0.1V/µs
:
1.8V to 5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
AD8617 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8617ARZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.957 ($1.10)   ( ) 10+ $0.838 ($0.96)   ( ) 100+ $0.642 ($0.74)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.02 ($3.47)   ( ) 10+ $2.84 ($3.27)   ( ) 25+ $2.71 ($3.12)   ( ) 50+ $2.59 ($2.98)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.57 ($1.81)   ( ) 10+ $1.56 ($1.79)   ( ) 25+ $1.33 ($1.53)   ( ) 100+ $1.21 ($1.39)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

503 total stock globally

503 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$3.38 ( $3.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.38 ($3.89)
  ( )
10+ $3.06 ($3.52)
  ( )
25+ $2.73 ($3.14)
  ( )
100+ $2.49 ($2.86)
  ( )
250+ $2.25 ($2.59)